
Highlights & Details
LED road light, IP65
- Power= 10 W Total luminous flux= 528 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor free standing light
- Operating voltage
100
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
10 W
10 W
3000 K
- Colour
Warm white
528 lm
- Total luminous flux
528 lm
- Protection class
I
IK06
IP65
- Factory colour
Anthracite
- Material
Aluminium
- Dim
(Ø x H) 120 mm x 360 mm
n.rel.
- Light bulb included
Yes
- Width
130 mm
- Height
360 mm
- Length
130 mm
- (Ø)
120 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2484354 EVN WLG35101502 WLG35101502 LED outdoor free standing light LED (monochrome) 10 W Anthracite
User & Safety Instructions
User & Safety Instructions 2484354 EVN WLG35101502 WLG35101502 LED outdoor free standing light LED (monochrome) 10 W Anthracite
Description
Solid web lamp made of aluminum in the die-cast process and powder-coated. The lamp is perfect for lighting walkways, as a side lighting for beds and much more. Thanks to the design, the light does not create a blinding effect. The base has a diameter of 120mm. The connection is made via a pre-mounted screw sleeve. For more design possibilities, the lamp is also available with a height of 75cm (WLG75101502). The angle of radiation is 330°. Supplied with floor anchor.
This text is machine translated.
This text is machine translated.












