
Highlights & Details
LED road light, IP65
- Power= 10 W Total luminous flux= 528 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor free standing light
- Operating voltage
100
240 V
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
10 W
10 W
3000 K
- Colour
Warm white
528 lm
- Total luminous flux
528 lm
- Light features
Incl. ground spike
- Protection class
I
IK06
IP65
- Factory colour
Anthracite
- Material
Aluminium
- Dim
(Ø x H) 120 mm x 755 mm
n.rel.
- Type
Rod
- Light bulb included
Yes
- Width
130 mm
- Height
755 mm
- Length
130 mm
- (Ø)
120 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2484410 EVN WLG75101502 WLG75101502 LED outdoor free standing light LED (monochrome) Built-in LED 10 W Anthracite
User & Safety Instructions
User & Safety Instructions 2484410 EVN WLG75101502 WLG75101502 LED outdoor free standing light LED (monochrome) Built-in LED 10 W Anthracite
Description
This text is machine translated.












