
Highlights & Details
LED road light, IP54
- Power= 7 W Total luminous flux= 486 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor free standing light
- Operating voltage
220
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
7 W
7 W
3000 K
- Colour
Warm white
486 lm
- Total luminous flux
486 lm
- Protection class
I
IK08
IP54
- Factory colour
Anthracite
- Material
Aluminium
n.rel.
- Light bulb included
Yes
- Height
650 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2484357 EVN WLK65071502H WLK65071502H LED outdoor free standing light LED (monochrome) 7 W Anthracite
User & Safety Instructions
User & Safety Instructions 2484357 EVN WLK65071502H WLK65071502H LED outdoor free standing light LED (monochrome) 7 W Anthracite
Description
Solid web lamp made of aluminum in the die-cast process and powder-coated. The lamp is perfect for lighting walkways, as a side lighting for beds and much more. Thanks to the design, the light does not create a blinding effect.
This text is machine translated.
This text is machine translated.












