
Highlights & Details
Stainless steel road lamp, IP44
- Power= 6 W Total luminous flux= 450 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor free standing light
- Operating voltage
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
GX53
- Rating per bulb
6 W
6 W
3000 K
- Colour
Warm white
450 lm
- Total luminous flux
450 lm
- Protection class
I
IP54
IK05
- Factory colour
Anthracite
- Material
Aluminium
- Dim
(L x W x H) 190 x 225 x 750 mm
n.rel.
- Light bulb included
Yes
- Width
225 mm
- Height
750 mm
- Length
190 mm
- Depth
38 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2484359 EVN WLL541553062 WLL541553062 LED outdoor free standing light LED (monochrome) GX53 6 W Anthracite
User & Safety Instructions
User & Safety Instructions 2484359 EVN WLL541553062 WLL541553062 LED outdoor free standing light LED (monochrome) GX53 6 W Anthracite
Description
This text is machine translated.





