
Highlights & Details
LED road light, IP54
- Power= 7 W Total luminous flux= 411 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor free standing light
- Operating voltage
100
240 V
- Bulb type
LED (monochrome)
- Rating per bulb
7 W
7 W
3000 K
- Colour
Warm white
411 lm
- Total luminous flux
411 lm
- Protection class
I
IK08
IP54
- Factory colour
Anthracite
- Material
Aluminium
- Dim
(L x W x H) 85 x 85 x 650 mm
n.rel.
- Light bulb included
Yes
- Width
85 mm
- Height
650 mm
- Length
85 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2484363 EVN WLQ65071502H WLQ65071502H LED outdoor free standing light LED (monochrome) 7 W Anthracite
User & Safety Instructions
User & Safety Instructions 2484363 EVN WLQ65071502H WLQ65071502H LED outdoor free standing light LED (monochrome) 7 W Anthracite
Description
Solid web lamp made of aluminum in the die-cast process and powder-coated. The lamp is perfect for lighting walkways, as a side lighting for beds and much more. Thanks to the design, the light does not create a blinding effect.
This text is machine translated.
This text is machine translated.












