
Highlights & Details
LED road light, IP65
- Power= 10 W Total luminous flux= 462 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor free standing light
- Operating voltage
110
240 V
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
10 W
10 W
3000 K
- Colour
Warm white
462 lm
- Total luminous flux
462 lm
- Protection class
I
IK07
IP65
- Factory colour
Anthracite
- Material
Aluminium
n.rel.
- Light bulb included
Yes
- Height
630 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2484367 EVN WLR63101502 WLR63101502 LED outdoor free standing light LED (monochrome) Built-in LED 10 W Anthracite
User & Safety Instructions
User & Safety Instructions 2484367 EVN WLR63101502 WLR63101502 LED outdoor free standing light LED (monochrome) Built-in LED 10 W Anthracite
Description
Solid web lamp made of aluminum in the die-cast process and powder-coated. The lamp is perfect for lighting walkways, as a side lighting for beds and much more. Due to the white glass made of polycarbonate, the light does not create a blinding effect. Supplied with floor anchor.
This text is machine translated.
This text is machine translated.












