• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN WLRR1101502 WLRR1101502 LED wall light 10 W LED (monochrome) Anthracite

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED wall mounted lamp, IP54

  • Power= 10 W
  • Total luminous flux= 750 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED wall light

Operating voltage

220 V

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

10 W

10 W

Protection class

I

IP54

Factory colour

Anthracite

Material

Aluminium

Dim

(L x W x H) 250 x 125 x 116 mm

n.rel.

Colour

Warm white

Light bulb included

Yes

3000 K

Total luminous flux

750 lm

750 lm

Width

125 mm

Height

116 mm

Length

250 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2484376 EVN WLRR1101502 WLRR1101502 LED wall light 10 W LED (monochrome) Anthracite

User & Safety Instructions

User & Safety Instructions 2484376 EVN WLRR1101502 WLRR1101502 LED wall light 10 W LED (monochrome) Anthracite

Description

The LED wall light is made of aluminum in the die-cast process. Thanks to the given protection class, it can be used both indoors and outdoors. The modern shape makes the lamp perfect for all applications, with which special lighting effects are to be created. Thus, not only house facades can be skillfully set in scene, but also stairwells or stairways can be perfectly illuminated and of course much more.

This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.