
Highlights & Details
LED road light, IP65
- Power= 10 W Total luminous flux= 782 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor free standing light
- Operating voltage
110
240 V
- Bulb type
LED (monochrome)
- Rating per bulb
10 W
10 W
3000 K
- Colour
Warm white
782 lm
- Total luminous flux
782 lm
- Protection class
I
IK07
IP65
- Factory colour
Anthracite
- Material
Aluminium
n.rel.
- Light bulb included
Yes
- Height
630 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2484377 EVN WLRV63101502 WLRV63101502 LED outdoor free standing light LED (monochrome) 10 W Anthracite
User & Safety Instructions
User & Safety Instructions 2484377 EVN WLRV63101502 WLRV63101502 LED outdoor free standing light LED (monochrome) 10 W Anthracite
Description
Solid web lamp made of aluminum in the die-cast process and powder-coated. The lamp is perfect for lighting walkways, as a side lighting for beds and much more. Due to the inside volcanic reflector, the light does not create a blinding effect, while the light is reflected to the side and upwards at the same time. Thus, objects that are on the side of the lamp, such as Bushes, illuminated. Supplied with floor anchor.
This text is machine translated.
This text is machine translated.












