
Highlights & Details
LED solar road light, IP54
- Power= 2.2 W Total luminous flux= 120 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
Solar outdoor free standing light (+ motion detector)
- Operating voltage
3.7 V
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
2.2 W
2.2 W
3000 K
- Colour
Warm white
120 lm
- Total luminous flux
120 lm
- Light features
Incl. motion detector
- Protection class
III
IP54
- Factory colour
Anthracite
- Material
Aluminium
- Dim
(L x W x H) 140 x 140 x 500 mm
n.rel.
- Light bulb included
Yes
- Width
140 mm
- Height
500 mm
- Length
140 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2484379 EVN WLS50451502 WLS50451502 Solar outdoor free standing light (+ motion detector) LED (monochrome) Built-in LED 2.2 W An
User & Safety Instructions
User & Safety Instructions 2484379 EVN WLS50451502 WLS50451502 Solar outdoor free standing light (+ motion detector) LED (monochrome) Built-in LED 2.2 W An
Description
This text is machine translated.





