
Highlights & Details
LED solar road light, IP54
- Power= 1 W Total luminous flux= 96 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
Solar outdoor free standing light (+ motion detector)
- Operating voltage
3.7 V
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
1 W
1 W
3000 K
- Colour
Warm white
96 lm
- Total luminous flux
96 lm
- Light features
Incl. motion detector
- Protection class
III
IP54
- Factory colour
Anthracite
- Material
Aluminium
- Dim
(L x W x H) 190 x 113 x 650 mm
n.rel.
- Light bulb included
Yes
- Width
113 mm
- Height
650 mm
- Length
190 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2484380 EVN WLS541502 WLS541502 Solar outdoor free standing light (+ motion detector) LED (monochrome) Built-in LED 1 W Anthraci
User & Safety Instructions
User & Safety Instructions 2484380 EVN WLS541502 WLS541502 Solar outdoor free standing light (+ motion detector) LED (monochrome) Built-in LED 1 W Anthraci
Description
This text is machine translated.





