
Highlights & Details
LED road light, IP65
- Power= 8 W Total luminous flux= 600 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor free standing light
- Operating voltage
100
240 V
- Bulb type
LED (monochrome)
- Rating per bulb
8 W
8 W
3000 K
- Colour
Warm white
600 lm
- Total luminous flux
600 lm
- Light features
Top light emission
- Protection class
I
IK10
IP65
- Factory colour
Anthracite
- Material
Aluminium
- Dim
(L x W x H) 230 x 140 x 700 mm
n.rel.
- Light bulb included
Yes
- Width
140 mm
- Height
700 mm
- Length
230 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2484381 EVN WLU65081602 WLU65081602 LED outdoor free standing light LED (monochrome) 8 W Anthracite
User & Safety Instructions
User & Safety Instructions 2484381 EVN WLU65081602 WLU65081602 LED outdoor free standing light LED (monochrome) 8 W Anthracite
Description
This text is machine translated.












