EVN Wall light Zigbee RGBW white 100-240V 2.4 GHz 4-channel
RGBW
Technical specifications
Product type
Wall light
Bulb type
LED (monochrome)
Colour
RGBW
Light features
Colour-changing
n.rel.
Light bulb included
No
UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3035087 EVN ZBWP4RGBW ZBWP4RGBW Wall light LED (monochrome)
User & Safety Instructions
User & Safety Instructions 3035087 EVN ZBWP4RGBW ZBWP4RGBW Wall light LED (monochrome)
Description
Zigbee wall mount for controlling your Zigbee multicolor receiver for RGB and RGBW applications. Several wall panels can be taught to one receiver. Since this is a 4-channel wall panel, up to 4 zones can be controlled separately using a wall panel, even if these have different operating modes. Suitable for mounting on a switch box. Functions: Colour change via touch color wheel, direct color selection (red, green, blue and white), switch on and off, as well as program change. The panel can be operated with a voltage of 100-240V/AC.
This text is machine translated.
Description
Zigbee wall mount for controlling your Zigbee multicolor receiver for RGB and RGBW applications. Several wall panels can be taught to one receiver. Since this is a 4-channel wall panel, up to 4 zones can be controlled separately using a wall panel, even if these have different operating modes. Suitable for mounting on a switch box. Functions: Colour change via touch color wheel, direct color selection (red, green, blue and white), switch on and off, as well as program change. The panel can be operated with a voltage of 100-240V/AC.
This text is machine translated.
What kind of Outdoor Wall Lighting are you looking for?