• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVOline 1592 8001 4800 Worktop power strip Black PG connector

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EVOline One; black/black, 1 x A/C charger

  • With double USB charger A+C®
  • 3 m cable inclusive Plug
  • Horizontal or vertical installation possible

Technical specifications

Product type

Worktop power strip

Light bulb features

incl. USB

incl. USB-C®

incl. USB charging port

Outlets

0

Cable length

3 m

Used at

Indoors

Mounting type

Recess-mount

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Factory colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2987307 EVOline 1592 8001 4800 Worktop power strip Black PG connector

User & Safety Instructions

User & Safety Instructions 2987307 EVOline 1592 8001 4800 Worktop power strip Black PG connector

Description

EVOline® ONE - ONE size fit all.
EVOline one the compact power access. Equipped with a double USB charger A+C® as well as a 3 m cable and plug. The round single socket can be installed horizontally or vertically. Whether at work, in the conference room, in the lounge area or in the tea kitchen, the EVOline One provides fast and secure access in a very space-saving and discreet manner

This text is machine translated.

Features

  • EVOline® One type 928 best. off:
  • 1 x basic housing EVOline® One type 928, black housing, black ring
  • 1 x USB double charger A+C®, 5 V each socket, 2.1 A, 10.5 W
  • 1 x mains connection Module Cable type: H05VV-F 3G1,5 with angled plug VDE black, cable length: 3.0 m.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.