• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Evolis Ink ribbon cartridges neu Original Black RCT223NAAA

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Evolis high trust - black - color tape - for Evolis priority 2

  • Ink colour black.
  • Colour tape type

Technical specifications

  • Evolis high trust – black – ribbon
  • Product Type : Ribbon
  • Printing technology : Thermal transfer
  • Print color: Black
  • Cartridge Features : RFID tape detection
  • Yield : Up to 2000 pages
  • Compatible with: Evolis Primacy 2, Primacy 2 Simplex Expert
Product type

Ink ribbon cartridges

Type

Original

Short ID

neu

Manufacturer part #

RCT223NAAA

Compatible with

Evolis

Colour

Black

Page yield

2000 Sides

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739350 Evolis Ink ribbon cartridges neu Original Black RCT223NAAA

Description

Evolis RCT223NAAA. Compatibility: Primacy 2, Print colors: Black, Print technology: Heat transfer


This text is machine translated.

Features

  • 2,000 pages

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.