• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EWON Edge 410 Gateway 18 V DC, 24 V DC

1/3
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,275.00 / piece)
€ 1,275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

EWON edge 410 Ethernet gateway for secure remote maintenance

  • Secure, IT-oriented remote access with VPN, single sign-on (SSO), MFA (multi-factor authentication) and comprehensive audit protocols
  • Flexible network segmentation for enhanced IT/OT security
  • USB configuration for quick setup and on-site recovery
  • High-speed remote access with up to three times faster performance than the previous generation
  • Scalable deployment from a single machine to global operations

Technical specifications

  • Cloud-based device and user management via EWON cloud
  • Cloud functions depend on the selected EWON cloud subscription plan
Operating voltage

18 to 24 VDC (±20 %),

Product type

Gateway

Interfaces

1 × WAN Ethernet (RJ45, 10/100 Mbit/s)
3 × LAN Ethernet (RJ45, 10/100 Mbit/s)
1 × USB port
2 × digital inputs (DI)
1 × relay output (DO)

Manufacturer part #

EE410

Type

Edge 410

Dim

(L x W x H) 151 x 25 x 120 mm

Operating voltage

18 V DC

24 V DC

Operating temperature

60 ° up to -25 °C

Max. operating temperature

-25 °C

Min. operating temperature

60 ° °C

Digital outputs

2

Digital inputs

1

Weight

151 g

Plastic free packaging

Plastic-free packaging

Width

25 mm

Height

120 mm

Length

151 mm

Documents & Downloads

Datasheet

Datasheet 3818208 EWON Edge 410 Gateway 18 V DC, 24 V DC

User & Safety Instructions

User & Safety Instructions 3818208 EWON Edge 410 Gateway 18 V DC, 24 V DC

Conformity certificate

Conformity certificate 3818208 EWON Edge 410 Gateway 18 V DC, 24 V DC

Description

The new EWON edge & cloud solution enables machine builders and end users to quickly get started in the areas of data services, advanced analysis and fleet management, as well as gradual scaling. It provides deeper insight into machine performance as digitalization requirements and business models evolve. The EWON Edge 410 is particularly suitable for demanding applications with increased requirements for performance and data processing.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)