• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exacompta Box file 59502E A3 Black 1 pc(s)

Eco
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Exacompta 59502E folder

  • Blue Angel Logo with laurel wreath and figure, text: "Blue Angel - The Environmental Label". Website: www.blauer-engel.de/uz14b.

Technical specifications

Paper size

A3

Product type

Box file

Factory colour

Black

3 inside flaps

Yes

Filing mechansim

No

Locking type

Elastic band

Writable area

No

Forest Stewardship Council (FSC)

Yes

Grammage

600 g/m²

Product type description

Nature® Future

Promotional item type

Sammelmappe Nature® Future

Certification

Forest Stewardship Council

No. of sheets (max.)

100 sheets (80 g/m²)

Paper stack height (max.)

10 mm

Material

Cardboard

Format

A3

Material

Manilakarton

UKCA

not relevant

Eco badge reference

Blauer Engel DE-UZ 14b

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 348480 Exacompta Box file 59502E A3 Black 1 pc(s)

Description

Thick and strong pressboard ideal for large sized documents. 3-flap folders with 10 cm large spine for a higher capacity. A high-quality and eco-friendly cardboard, FSC® certified.

More interesting products

(*All information is plus legal VAT)