• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 04916 Die holder M45 - M52 DIN 225

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread BSW: 1 3/4" - 2"
  • Size: Ø 90 x 36 mm
Product type

Die holder

Adjustment range

M45 - M52

DIN standard

DIN 225

Material

Malleable iron

Length

900 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1223588 Exact 04916 Die holder M45 - M52 DIN 225

Description

For closed and slit cutting iron
DIN 223/EN 22568/24230/24231 5158.

Hints

This text is machine translated.