• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 04931 Die holder M1 - M2.6 DIN 225

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Thread BSW: 1/16" - 3/32"
  • Size: Ø 16 x 5 mm
Product type

Die holder

Adjustment range

M1 - M2.6

DIN standard

DIN 225

Material

Zinc die cast

Length

160 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1223603 Exact 04931 Die holder M1 - M2.6 DIN 225

Description

For closed and slit cutting iron
DIN 223/EN 22568/24230/24231 5158.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)