• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 04975 Tap wrench M5 - M20 DIN 1814

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Setting range: Thread BSW: 7/32" - 3/4"
  • thread G 1/8" - 1/2" BSP:
Product type

Tap wrench

Adjustment range

M5 - M20

Length

380 mm

DIN standard

DIN 1814

Material

Zinc die cast

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1223632 Exact 04975 Tap wrench M5 - M20 DIN 1814

Description

With steel grasps, of 1 handle can be removed. To the thread cutting in with difficulty accessible places. With two-cheek chuck for the admission of square shanks.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)