Exact thread sortiment STM15 HSS M3-M12 TiN black edition
Internal set tie STM15 HSS M3-M12 TiN thread
Technical specifications
Product type
Tapping head set
DIN standard
DIN 352
DIN 338
DIN 1814
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3800081 Exact 10731BE Tapping head set
Description
With the 42-piece tap selection from Exact, drilling and cutting internal and external threads is done quickly and easily. The tap set is delivered in a high-quality metal cassette, in which the core hole drills and the tap drills can be easily accessed in a convenient way.
Hand taps TiN (pre-, medium-, bottoming tap) I Hand Taps M3 - M4 - M5 - M6 - M8 - M10 - M12
Threading die I circular This M3 - M4 - M5 - M6 - M8 - M10 - M12
Die stock I Holder for Circular Dies 20x5 / 20x7 / 25x9 / 30x11 / 38x14
Tap wrench I 1 + 2
Core hole drill TiN I Twist Drill Ø 2.5 / 3.3 / 4.2 / 5.0 / 6.8 / 8.5 / 10.2 mm
Scope of delivery
1 PC. Thread select. STM15 HSS M3-M12 TiN
Description
With the 42-piece tap selection from Exact, drilling and cutting internal and external threads is done quickly and easily. The tap set is delivered in a high-quality metal cassette, in which the core hole drills and the tap drills can be easily accessed in a convenient way.