• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 60023 Deburrer handle Type (deburrer): T 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Deburrer handle

Type

T

(Ø)

23 mm

Content

1 pc(s)

Suitable for

DTC telescopic holder

DTP telescopic holder

3.2 mm C blade

6 mm R blade

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 813089 Exact 60023 Deburrer handle Type (deburrer): T 1 pc(s)

Description

Ergonomic handgrip for adding to tool. Type T: For attachment of all telescopic adaptors. These can be set variably.

Features

  • Type T: For attachment of all telescopic adaptors. These can be set variably.
  • This text is machine translated.

What kind of Manual Deburrers are you looking for?

More interesting products

(*All information is plus legal VAT)