• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 60071 Deburrer blade Type (deburrer): C-35 3.2 mm 10 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 1.90 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

Deburrer Blades C Ø 3.2 mm

  • TiN coating
  • 'Number C35 on an orange background'

Technical specifications

Product type

Deburrer blade

Material suitability

Steel

Aluminium

Copper

Zinc

Plastic

Type

C-35

Type

C35

Content

10 pc(s)

Blade Ø

3.2 mm

Material

HSS

Suitable for

D handle

T handle

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 814365 Exact 60071 Deburrer blade Type (deburrer): C-35 3.2 mm 10 pc(s)

Description

C35 = For external burring for steel, aluminium, plastic, copper, conditionally suitable for brass and stainless steel.

What kind of Manual Deburrers are you looking for?

More interesting products

(*All information is plus legal VAT)