• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 60083 Deburrer blade Type (deburrer): P-3 2.6 mm 10 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 1.40 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Deburrer Blades P Ø 2.6 mm

  • Reddish-brown rectangle with black 'P3' text in the centre.

Technical specifications

Product type

Deburrer blade

Material suitability

Steel

Aluminium

Copper

Zinc

Plastic

Brass

Type

P-3

Type

P3

Content

10 pc(s)

Blade Ø

2.6 mm

Material

HSS

Suitable for

T handle

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 813103 Exact 60083 Deburrer blade Type (deburrer): P-3 2.6 mm 10 pc(s)

Description

The P blade is known for being a short deburring blade. Its design and Ø of 2.6 mm enable it to be integrated into all existing deburring ranges. The different shapes of the blade allow different edge profiles to be worked: P3 = universal blade for external and internal deburring of steel, aluminium, copper, plastic, and brass.

Scope of delivery

  • P3 = universal blade for external and internal deburring of steel, aluminum, copper, plastic, and brass.

What kind of Manual Deburrers are you looking for?

More interesting products

(*All information is plus legal VAT)