
Exact Advanced LINE PRO 50380 Step drill bit 25.0 mm HSSE-Co 5 cobalt, cut Triangular shank 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 35.99 / piece)
€ 35.99
incl. VAT
Only 1 Piece(s) available
Highlights & Details
Exact 50380 countersink AdvancedLine Ø 25.0 mm HSS TiAlN 4 blades
- Countersink Ø 25.0 mm HSS TiAIN 4-cutting edges
Technical specifications
- Product type
Step drill bit
- DIN standard
DIN 335-C
- Ø
25.0 mm
- No. of blades
4
- Material
HSSE-Co 5
- Material properties
cobalt
cut
- Material suitability
Stainless steel
Stainless steel V2A
Stainless steel V4A
Structural steel
Non-ferrous metal
Sheet metal
Plastic
Thermoplastic
- Tool holder
Triangular shank
- Drill features
Spiral groove
- Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3800077 Exact Advanced LINE PRO 50380 Step drill bit 25.0 mm HSSE-Co 5 cobalt, cut Triangular shank 1 pc(s)
Description
The Exact AdvancedLine countersink: Faster, quieter, more precise. With 4 high-performance blades for up to 50% higher processing speed. Innovative geometry ensures minimal forces and perfect 90° reductions – even in demanding applications. Long-lasting, quiet and "Made in Germany".
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 pc. Counter sunk Ø 25.0 mm HSS TiAlN 4-cutting
What kind of Countersinks are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























