• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 1605506 Countersink 6.3 mm HSS Cylinder shank 1 pc(s)

Product type
Countersink
DIN standard
DIN 335-C
Ø
6.3 mm
Material
HSS
Material suitability
Metal
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 9.99
-25 %
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

HSS countersink to DIN 335 C, diameter 6.3 mm

  • Countersink with a cylindrical shaft, cuts chamfers on metal surfaces. Drawing shows cutting angle and blade arrangement.

Technical specifications

Product type

Countersink

DIN standard

DIN 335-C

Ø

6.3 mm

Angle

90°

Material

HSS

Material suitability

Metal

Total length

45 mm

Tool holder

Cylinder shank

Shank Ø

5 mm

Content

1 pc(s)

Length

45 mm

Material (details)

HSS blank

Shank diameter

5 mm

Material suitability

Steel, grey cast iron, copper, brass, plastics

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 813225 Exact 1605506 Countersink 6.3 mm HSS Cylinder shank 1 pc(s)

Description

For countersinking and deburring.

Features

  • HSS countersink 90° with countersunk head according to DIN 335 form C
  • with cylinder shaft and 3 cuts
  • CBN deeply grounded
  • Combined one axial-radial relief grinding: 100% defined cut-geometry, high surface quality, opt. Quantity/durability

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 133.97€ 116.47*

What kind of Countersinks are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)