• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-42204 Countersink set 6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm HSS Cylinder shank 5 pc(s)

1/2
Product type
Countersink set
Ø
6.3 mm
8.3 mm
10.4 mm
12.4 mm
16.5 mm
20.5 mm
Material
HSS
Material suitability
Steel
Tool holder
Cylinder shank
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

14 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter 6.3 / 8.3 / 10.4 / 12.4 / 16.5 / 20.5 mm
  • Length 45 / 50 / 56 / 60 / 63 mm
  • SCREW HEAD M3 / M4 / M5 / M6 / M8 / M10
  • Tooth angle 90°
Product type

Countersink set

Ø

6.3 mm

8.3 mm

10.4 mm

12.4 mm

16.5 mm

20.5 mm

Angle

90°

No. of blades

3

Material

HSS

Material suitability

Steel

Tool holder

Cylinder shank

Drill features

incl. countersink

Content

5 pc(s)

Documents & Downloads

Datasheet

Datasheet 3349983 Makita D-42204 Countersink set 6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm HSS Cylinder shank 5 pc(s)

User & Safety Instructions

User & Safety Instructions 3349983 Makita D-42204 Countersink set 6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm HSS Cylinder shank 5 pc(s)

Description

HSS countersink-set Ø 6.3-20.5mm with 90° polished section for an M3, M4, M5, M6, M8, M10-reduction in metal cassette
HSS countersink set with three 90 degree cuts for drilling and lowering in one operation. The set in a metal cassette contains 6 countersunk drill with round shank: M3, M4, M5, M6, M8. M10 Suitable for steel, stainless steel and wood.

This text is machine translated.

What kind of Countersinks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)