• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 2544000 Countersink drill bit 12 mm Hex shank 1 pc(s)

1/5
Product type
Countersink drill bit
Ø
12 mm
Material suitability
Metal
Tool holder
Hex shank
Angle
90 °
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Countersink drill bit

Ø

12 mm

Angle

90°

No. of blades

3

Material suitability

Metal

Tool holder

Hex shank

Weight

5

Drill features

Depth stop

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 467905 Wolfcraft 2544000 Countersink drill bit 12 mm Hex shank 1 pc(s)

Description

Features

  • For wood, plastics, non-ferrous metals hexagonal shaft
  • for quick tool change in bithaltern drills and reduces in one operation by means of the adjustable depth stop perfectly
  • for standard drill holes, always the same vertical depth, countersink diameter 3.2 - 12 mm.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.98*

What kind of Countersinks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)