
Exact Advanced LINE PRO 50381 Step drill bit 31.0 mm HSSE-Co 5 cobalt, cut Triangular shank 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 37.99 / piece)
€ 37.99
incl. VAT
Only 1 Piece(s) available
Highlights & Details
Exact 50381 countersink AdvancedLine Ø 31.0 mm HSS TiAlN 4 blades
- Countersink Ø 31.0 mm HSS TiAIN 4-cutting edges
Technical specifications
- Product type
Step drill bit
- DIN standard
DIN 335-C
- Ø
31.0 mm
- No. of blades
4
- Material
HSSE-Co 5
- Material properties
cobalt
cut
- Material suitability
Stainless steel
Stainless steel V2A
Stainless steel V4A
Structural steel
Non-ferrous metal
Sheet metal
Plastic
Thermoplastic
- Tool holder
Triangular shank
- Drill features
Spiral groove
- Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3800078 Exact Advanced LINE PRO 50381 Step drill bit 31.0 mm HSSE-Co 5 cobalt, cut Triangular shank 1 pc(s)
Description
The Exact AdvancedLine countersink: Faster, quieter, more precise. With 4 high-performance blades for up to 50% higher processing speed. Innovative geometry ensures minimal forces and perfect 90° reductions – even in demanding applications. Long-lasting, quiet and "Made in Germany".
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 each of HSS counter sink TiAlN 4 SND
- 6.3 mm / 8.3 mm / 10.4 mm / 12.4 mm / 16.5 mm / 20.5 mm
What kind of Countersinks are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























