
Exact Advanced LINE PRO 50384 Step drill bit set 6.3 mm, 10.4 mm, 16.5 mm, 20.5 mm, 25 mm HSSE-Co 5 cobalt, cut Triangul
Highlights & Details
Exact 50384 countersink AdvancedLine Set Ø 6.3-20.5 mm HSS TiAlN 4 blades
- 5-piece countersink set HSS TiAlN 4 cutting edges
Technical specifications
- Product type
Step drill bit set
- DIN standard
DIN 335-C
- Ø
6.3 mm
10.4 mm
16.5 mm
20.5 mm
25 mm
- No. of blades
4
- Material
HSSE-Co 5
- Material properties
cobalt
cut
- Material suitability
Stainless steel
Stainless steel V2A
Stainless steel V4A
Structural steel
Non-ferrous metal
Sheet metal
Plastic
Thermoplastic
- Tool holder
Triangular shank
- Drill features
Spiral groove
- Content
1 Set
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3800080 Exact Advanced LINE PRO 50384 Step drill bit set 6.3 mm, 10.4 mm, 16.5 mm, 20.5 mm, 25 mm HSSE-Co 5 cobalt, cut Triangul
Description
This text is machine translated.
Scope of delivery
- 1 pc. Counter sunk Ø 31.0 mm HSS TiAlN 4-cutting
What kind of Countersinks are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























