• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exsys EX-60111 PCI card

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2.5 Gigabit LAN PCIe card...

  • Supports 10/100/1000/2500 Base-T Ethernet Standard
  • Supports 2.5G Lite (1G data transfer rate) Mode
  • Wake-on-LAN and RealWoW technology
  • LED display of data transfer

Technical specifications

  • Product group: Network adapter
  • Product type: PCI Express Gigabit Ethernet card
  • Bus system PCI Express
  • 2.5 Gigabit Ethernet network standard
  • LAN (Mbps) 10/100/1000/2500
  • Number of ports: 1
  • Connections: 1x RJ-45
  • Page 1 Port Type: PCIe x1
  • Page 1 Type of connection: Male (plug)
  • Page 2 Type of connector: RJ-45
  • Page 2 Type of connection: Female (female)
  • Full duplex: Yes
  • Height: Low profile
  • Chip set: Realtek RTL8125B
  • Height: 56 mm
  • Width 70 mm
  • Weight: 110 g
  • Packaging height 40 mm
  • Package width 130 mm
  • Packaging depth 180 mm
  • Package weight: 0.1 kg
  • Gross weight: 0.1
Product type

PCI card

Version

Adapter

Factory colour

Multicolour

Cable use

Networks

Connection type

PCI Express

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3796953 Exsys EX-60111 PCI card

User & Safety Instructions

User & Safety Instructions 3796953 Exsys EX-60111 PCI card

Description


2.5 Gigabit LAN PCIe card The EX-60111 is a 2.5 Gbit Ethernet card for the PCI-Express bus. It supports half and full duplex as well as NWay auto-negotiation, in order to automatically follow the speed in the network (10/100/1000/2500 Mbit/s.) wishes. . Furthermore, the EX-60111 Crossover cable automatically detects and offers a wide range of support for various operating systems. . The card comes with a low-profile bracket for installation in a slim PC case.

This text is machine translated.

Scope of delivery

  • EX-60111, Low Profile clip, manual