20Gbps data transfer card The EX-12011 USB 3.2 Gen2x2 with PCIe slot (Gen3x4) card provides an external super-speed USB 3.2 Gen2x2 ports. With 1x C™ socket. It has been developed to connect two additional USB 1.1, 2.0, 3.0 and 3.2 Gen2 terminals to your workstation, desktop or server. It supports USB 1.1 low-speed (1.5Mbps), full-speed (12Mbps), USB 2.0 high-speed (480Mbps), USB 3.0 super-speed (5Gbps), USB 3.2 Gen2 super-speed (10Gbps) and USB 3.2 2x 2nd generation super-speed (20Gbps). . . It is the perfect technology for external memory casing, digital cameras, webcam, scanner and more. . The EX-12011 supports 2.4A power to the external USB 3.2 Gen2 ports. With the EX-12011 a Low Profile bracket is supplied for slim housings with up to a maximum height of 8 cm can be used.
This text is machine translated.
Features
Exsys EX-12011 - USB adapter - PCIe 3.0 x4 - USB-C 3.2 2x 2nd Gen x 1
Device type: USB adapter
Form factor : Plug-in card
Interface type (bus type) : PCI Express 3.0 x4
PCI specification revision : PCIe 3.0
Ports : USB-C 3.2 2x 2nd Gen x 1
Dimensions (width x depth x height): 7.99 cm x 6.74 cm
Weight 115 g
Data Link Protocol : USB 3.2 2x 2nd Gen
Data transfer rate : 20 Gbps
Processor : 1 x ASMedia ASM3242
Product certificates : USB 1.1, USB 2.0, USB 3.0, USB 3.1 Gen 1, xHCI 1.0, USB 3.2 Gen 2, USB 3.2 2x 2nd Gen
System requirements : Windows 8 / 8.1 / 10 (32/64 bits), Linux 3.5 or higher
20Gbps data transfer card The EX-12011 USB 3.2 Gen2x2 with PCIe slot (Gen3x4) card provides an external super-speed USB 3.2 Gen2x2 ports. With 1x C™ socket. It has been developed to connect two additional USB 1.1, 2.0, 3.0 and 3.2 Gen2 terminals to your workstation, desktop or server. It supports USB 1.1 low-speed (1.5Mbps), full-speed (12Mbps), USB 2.0 high-speed (480Mbps), USB 3.0 super-speed (5Gbps), USB 3.2 Gen2 super-speed (10Gbps) and USB 3.2 2x 2nd generation super-speed (20Gbps). . . It is the perfect technology for external memory casing, digital cameras, webcam, scanner and more. . The EX-12011 supports 2.4A power to the external USB 3.2 Gen2 ports. With the EX-12011 a Low Profile bracket is supplied for slim housings with up to a maximum height of 8 cm can be used.
This text is machine translated.
Features
Exsys EX-12011 - USB adapter - PCIe 3.0 x4 - USB-C 3.2 2x 2nd Gen x 1
Device type: USB adapter
Form factor : Plug-in card
Interface type (bus type) : PCI Express 3.0 x4
PCI specification revision : PCIe 3.0
Ports : USB-C 3.2 2x 2nd Gen x 1
Dimensions (width x depth x height): 7.99 cm x 6.74 cm
Weight 115 g
Data Link Protocol : USB 3.2 2x 2nd Gen
Data transfer rate : 20 Gbps
Processor : 1 x ASMedia ASM3242
Product certificates : USB 1.1, USB 2.0, USB 3.0, USB 3.1 Gen 1, xHCI 1.0, USB 3.2 Gen 2, USB 3.2 2x 2nd Gen
System requirements : Windows 8 / 8.1 / 10 (32/64 bits), Linux 3.5 or higher