• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exsys Exsys EX-6084 - Netzwerkadapter - PCIe - Gigabit PCI card

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EXSYS EX-6084 Network Card Built-in Ethernet 1000 Mbit / s.

  • Cable connected
  • PCI Express Ethernet
  • Gigabit Ethernet 1000 Mbit/s
  • 4 x Realtek RTL8153B chipset

Technical specifications

  • Host Interface: PCI Express
  • Interface: Ethernet
  • Maximum data transfer rate of 1000 Mbit/s.
Product type

PCI card

10/100/1000 Mbps ports

4 x

Depth

67 mm

Width

115 mm

Transfer type

Corded

Weight

200 g

UKCA

yes

Operating temperature (T-T)

0 - 55 °C

Ethernet LAN

yes

VLAN tagging

yes

Jumbo frames

16000

Internal

yes

Wake-on-LAN ready

yes

Flow control support

yes

Jumbo frames support

yes

Manual

yes

Full duplex

yes

Auto MDIX IEEE

yes

Drivers included

yes

Operating relative humidity (H-H)

5 - 95 %

Storage temperature (T-T)

-40 - 75 °C

Documents & Downloads

Datasheet

Datasheet 3796888 Exsys Exsys EX-6084 - Netzwerkadapter - PCIe - Gigabit PCI card

User & Safety Instructions

User & Safety Instructions 3796888 Exsys Exsys EX-6084 - Netzwerkadapter - PCIe - Gigabit PCI card

Description

The EX-6084 is a fast Quad (quad) Gigabit Ethernet card for the PCIe x1 Bus. The EX-6084 supports a data transfer rate of up to 1000 Mbit per second for each connection. Larger amounts of data can thus be transferred faster and more efficiently in the network. The EX-6084 supports half and full duplex as well as NWay auto-negotiation, in order to have the speed in the network (10/100/1000 Mbit/s.) automatically. Furthermore, the card is equipped with Auto-MDI/MDI-X and it offers a very far-reaching support of various operating systems. The installation is very simple and you can switch each individual port on and off during operation. With the EX-6084 a Low Profile bracket is supplied for slim computers up to 8cm height.

This text is machine translated.

Features

  • Supports 100/1000/10000 Base-T Ethernet standard
  • Supports Auto-MDI/MDI-X Auto (for crossover cable)
  • Supports Jumbo frame up to 16Kbytes
  • EEE (Energy Efficient Ethernet)
  • Wake-on-LAN and Remote Wake-up
  • Supports full duplex flow control (IEEE 802.3x)
  • Supports IEEE 802.3, IEEE 802.3u, IEEE 802.3ab, IEEE 802.1Q VLAN tagging, IEEE 802.11P Layer 2 priority encoding
  • Virtual NIC support
  • LED display of data transfer
  • Standard CAT-6A wiring with RJ45 connection

Scope of delivery

  • EX-6084, driver CD, manual