• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exsys Exsys USB 3.2 Gen1 HUB 10-Port Managed N. inkl.USB-Kabel DIN-Rail-Kit (EX-1580SH USB hub Black

EAN:
Part number:
Item no:
1/5
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Managed, network-divisible 10-port USB 3.2 Gen 1 metal HUB, 15KV ESD protection (DIN-rail)...

  • USB 3.2 Gen 1 metal HUB with ten downstream USB ports
  • 15KV ESD surge protection per output
  • Software manageable bus power for each port
  • Up to 1.5 A on all 10 ports in self-Power mode
  • Heavy duty metal casing

Technical specifications

  • Product group: Hubs
  • Product type USB Hub
  • Colour, black
  • PC connections 1x USB 3.2 1st Gen 1 upstream C socket
  • Connections: 10x USB 3.2 1st Gen 1 downstream C socket
  • Transmission quality USB 3.2 Gen 1 1 SuperSpeed 5 Gbps (USB 3.1 1st Gen, USB 3.0)
  • Page 1 Type of connector: USB Type C (USB-C)
  • Page 1 Type of connection: Female (female)
  • Page 2 Type of connector: USB Type C (USB-C)
  • Page 2 Type of connection: Female (female)
  • Total number of ports: 10
  • Range of application: External
  • Material (casing): Metal
  • Power supply included in delivery: No.
  • Min. Operating temperature 0 °C
  • Max. operating temperature: 55 °C
  • Height: 198 mm
  • Width 55 mm
  • Depth: 30.8 mm
  • Weight: 360 g
  • Packaging height 60 mm
  • Package width 170 mm
  • Packaging depth 250 mm
  • Package weight: 0,598 kg
  • Gross weight: 0.598
Product type

USB hub

Factory colour

Black

Weight

0.598

Cable length

0 m

Version

Cable

Type A

USB-C® socket

Type B

USB-C® socket

Keyboard layout

German, QWERTZ

Cable use

USB 3.2 1st Gen (USB 3.0)

Connector version

threaded

Connection type

USB-C®

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3797015 Exsys Exsys USB 3.2 Gen1 HUB 10-Port Managed N. inkl.USB-Kabel DIN-Rail-Kit (EX-1580SH USB hub Black

User & Safety Instructions

User & Safety Instructions 3797015 Exsys Exsys USB 3.2 Gen1 HUB 10-Port Managed N. inkl.USB-Kabel DIN-Rail-Kit (EX-1580SH USB hub Black

Description


Managed, network-divisible 10-port USB 3.2 Gen 1 metal HUB, 15KV ESD protection (DIN-rail) The USB 3.2 Gen 1 (formerly USB 3.0 or 3.1 Gen 1) Managed Metal Hub EX-1580SHMVS with ten screw-able downstream ports offers extensive and unique functions for industrial applications. It can be controlled by multiple users over the network. The EX-1580SHMVS supports the USB battery charging specification v1.2 (SDP, CDP, DCP) as well as some manufacturer-specific charging modes such as Apple 2.4 A and Samsung. It can be used in automation, industrial and office applications and mounted on the wall, under a table or in a 19" cabinet thanks to its well thought-out housing. . The EX-1580SHMVS comes with management software that allows the USB bus voltage (ports) of the individual devices to be switched on and off or reset the entire USB hub. It possesses a flash-memory for storing the desired starting status.

This text is machine translated.

Scope of delivery

  • EX-1580SHMVS, USB 3.2 Gen1 cable 1.5 m, DIN rail kit, driver CD, manual