• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exsys PC Adapter Exsys EX-1330M - Netzwerkadapter - USB 3.1 Gen 1 0 cm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EXSYS EX-1330M interface hub USB 3.2 Gen 1 (3.1 Gen 1) type B 1000 Mbit/s black

  • Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type B
  • Hub interfaces RJ-45
  • Number of connections: 5
  • 1000 Mbit/s
  • Black Metal

Technical specifications

  • Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type B
  • Data transfer rate 1000 Mbit/s.
Product type

PC Adapter

Cable length

0 cm

Factory colour

Black

Cable use

PC

Version

Adapter

Range of use

USB adapters

Depth

57 mm

Height

26.2 mm

Width

114.7 mm

Material (details)

Metal

10/100/1000 Mbps ports

4 x

Weight

380 g

UKCA

yes

Operating temperature (T-T)

0 - 55 °C

Ports quantity

5

Operating temperature (T-T)

32 - 131 °F

Quantity per pack

1 Stück(e)

Jumbo frames

16000

USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity

1

Jumbo frames support

yes

DIN rail kit included

yes

Full duplex

yes

Auto MDI/MDI-X

yes

Operating relative humidity (H-H)

5 - 95 %

Storage temperature (T-T)

-40 - 75 °C

Documents & Downloads

Datasheet

Datasheet 3796890 Exsys PC Adapter Exsys EX-1330M - Netzwerkadapter - USB 3.1 Gen 1 0 cm

User & Safety Instructions

User & Safety Instructions 3796890 Exsys PC Adapter Exsys EX-1330M - Netzwerkadapter - USB 3.1 Gen 1 0 cm

Description

With the EX-1330M you can Windows, Linux or MAC computer/notebook via the USB
3.0 with A- or C-socket output, simultaneously in four 10/100/1000Mbps networks or
Internet connection. The EX-1330M can be installed simultaneously to an existing network card and provides four additional 1Gigabit outputs. Installation is very easy without having to open the systems. The EX-1330M has a metal housing and an adapter C-connector to A-socket EX-47990. The outputs can be switched on and off individually.

This text is machine translated.

Features

  • Supports 100/1000/10000 Base-T Ethernet standard
  • Supports Auto-MDI/MDI-X Auto (for crossover cable)
  • Supports Jumbo frame up to 16Kbytes
  • EEE (Energy Efficient Ethernet)
  • Wake-on-LAN and Remote Wake-up
  • Supports full duplex flow control (IEEE 802.3x)
  • Supports IEEE 802.3, IEEE 802.3u, IEEE 802.3ab, IEEE 802.1Q VLAN tagging
  • IEEE 802.1p layer 2 priority encoding
  • Virtual NIC support
  • LED display of data transfer
  • Standard CAT-6A wiring with RJ45 connection
  • Realtek RTL8153B chip set

Scope of delivery

  • EX-1330M, USB cable, adapter EX-47990, DIN rail kit driver CD, manual