• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exsys PC Adapter Kabel

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EXSYS EX-1334HMV-2 interface card / adapter

  • Interface RS-232 V.24
  • FIFO buffer: 16C550 with 16 bytes
  • LED for TX and RX active display
  • Steel housing
  • Cable can be screwed

Technical specifications

Product type

PC Adapter

Connection type

USB 2.0

Type A

USB

Type B

USB

Factory colour

Black

Cable use

PC

Version

Adapter

Range of use

USB adapters

No. of USB A 2.0 ports

2 x

Transfer type

Corded

Weight

0.623

UKCA

yes

Serial ports quantity

4

Mac compatibility

no

Documents & Downloads

Datasheet

Datasheet 3796820 Exsys PC Adapter Kabel

User & Safety Instructions

User & Safety Instructions 3796820 Exsys PC Adapter Kabel

Description

USB 2.0 to 4S serial RS-232 ports, screw-tight, metal housing, includes power supply and cable EX-1552V (FTDI chip set).

This text is machine translated.

Scope of delivery

  • EX-1334HMV-2, power supply 5V/2A, driver CD, USB 2.0 cable (1.8 meter long) Manual