• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exsys PC Cable EXSYS EX-1224HM Laptopständer mit abnehm 0 m

EAN:
Part number:
Item no:
1/5
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Laptop stand with docking station...

  • Laptop stand with detachable 7-in-1 USB-C docking station
  • Durable and elegant die-cast aluminum housing
  • Rubber nubs guarantee a perfect hold to your laptop
  • Supports USB-C PD charging function up to 100W

Technical specifications

  • Product group: Hubs
  • Product type: Docking station
  • Colour: Silver
  • Transmission quality USB 3.2 Gen 1 1 SuperSpeed 5 Gbps (USB 3.1 1st Gen, USB 3.0)
  • Max. Resolution 3840 x 2160 @60Hz (4K, UHD-1)
  • Page 1 Type of connector: USB Type C (USB-C)
  • Page 1 Type of connection: Female (female)
  • Page 2 Type of connector: HDMI Type A.
  • Page 2 Type of connection: Female (female)
  • Range of application: External
  • Min. Operating temperature 0 °C
  • Max. operating temperature: 55 °C
  • Height: 240 mm
  • Width 230 mm
  • Depth: 65 mm
  • Weight: 33 g
  • Packaging height 80 mm
  • Package width 250 mm
  • Packaging depth 270 mm
  • Package weight: 1,622 kg
  • Gross weight: 1.622
Product type

PC Cable

Connection type

USB-C®

Type A

USB

Type B

USB

Cable length

0 m

Factory colour

Silver (metallic)

Cable use

PC

Version

Cable

Range of use

Laptop

Transfer rate (max.)

5 GBit/s

Keyboard layout

German, QWERTZ

Weight

1.622

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3797008 Exsys PC Cable EXSYS EX-1224HM Laptopständer mit abnehm 0 m

User & Safety Instructions

User & Safety Instructions 3797008 Exsys PC Cable EXSYS EX-1224HM Laptopständer mit abnehm 0 m

Description


Laptop stand with docking station The EX-1224HM is a laptop stand with detachable 7-in-1 USB-C docking station, which brings the laptop screen to a pleasant working height through the adjustable height and the adjustable angle. The versatile connection possibilities enable the connection for all your peripheral devices. USB-C Power delivery (PD) enables directly connecting the existing laptop power supply to the EX-1224HM. . The attached rubber burls on the stand surface guarantee a perfect grip of the laptop.

This text is machine translated.

Scope of delivery

  • EX-1224HM, USB 3.2 Gen 1 C to C cable (30 cm), quick instructions