• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exsys PC Cable EXSYS EX-1346IS USB 2.0 zu 1x Seriell RS 1.80 m

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EX-1346IS USB 2.0 to 1S x serial interface RS-422/485 port, 15KV ESD surge protection and 4.0KV optical insulation, converter, cable, F...

  • USB 2.0 to RS-422/485
  • 16C550 FIFO buffer with 16 bytes
  • Power supply from the USB bus
  • LED display for RX and TX
  • Over-voltage protection & optical insulation

Technical specifications

  • Product group: Adapters, terminators, converters
  • Product type: USB-serial converter
  • Colour, black
  • Length: 1.8 m
  • Connections on page 1 (PC): 1 x USB 2.0 A-plug upstream
  • Connections on side 2 (peripherals): 1 x 9 pin serial RS-422/485 plug
  • Page 1 Type of connector: USB 2.0 Type A.
  • Page 1 Type of connection: Male (plug)
  • Page 2 Type of connection: D-Sub 9-pin (DE-9)
  • Page 2 Type of connection: Male (plug)
  • Colour (cable): Black
  • Range of application: External
  • Technical features: Chip set FTDI
  • Weight: 150 g
  • Packaging height 40 mm
  • Package width 170 mm
  • Packaging depth 250 mm
  • Package weight: 0,201 kg
  • Gross weight: 0.201
Product type

PC Cable

Connection type

USB 2.0

Type A

USB

Type B

USB

Cable length

1.80 m

Factory colour

Black

Cable use

PC

Version

Cable

Range of use

USB adapters

Connections

RJ45 connector

Weight

0.201

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3796912 Exsys PC Cable EXSYS EX-1346IS USB 2.0 zu 1x Seriell RS 1.80 m

User & Safety Instructions

User & Safety Instructions 3796912 Exsys PC Cable EXSYS EX-1346IS USB 2.0 zu 1x Seriell RS 1.80 m

Description


EX-1346IS USB 2.0 to 1S x serial interface RS-422/485 port, 15KV ESD surge protection and 4.0KV optical insulation, converter, cable, FDTI The USB 2.0 to RS-422/485 cable with A connector provides a serial RS-422/485 high performance UART 16C550 output with 15KV ESD surge protection and 4.0KV optical insulation. It has been developed to expand a second serial output for PC, small workstations or server via the USB 1.1 or 2.0 bus. Through the easy installation the computer does not need to be opened and the EX-1346IS can be installed with running operation. Two nuts are supplied, which can be easily replaced with the knurled screws if the cable to be connected has screws. Furthermore, a 9 pin adapter is supplied from socket to 5 pin terminal Block.

This text is machine translated.

Scope of delivery

  • EX-1346IS, Driver CD, 2x hexagonal nuts, Adapter 9 pin socket to 5 pin TB, Manual