• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exsys PC Connection cable Kabel 0 mm

EAN:
Part number:
Item no:
1/5
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EXSYS EX-1222HM laptop docking station & port replicator Cable-bound USB 3.2 Gen 1 (3.1 Gen 1) Type-C anthracite

  • Cable connected
  • Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type-C
  • USB Power Delivery
  • MicroSD (TransFlash), MicroSDHC, microSDXC

Technical specifications

  • Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type-C
Product type

PC Connection cable

Connection type

USB-C®

Type A

USB

Type B

USB

Cable length

0 mm

Factory colour

Black

Cable use

PC

Version

Connection cable

Range of use

USB adapters

Depth

37 mm

Height

10 mm

Width

90 mm

No. of HDMI ports

1 x

No. of USB type A 3.1 / 3.2 1st Gen

1 x

Charging method (Power Delivery)

with USB Power Delivery

Material (details)

Aluminium

Transfer type

Corded

Weight

33 g

UKCA

yes

Operating temperature (T-T)

0 - 55 °C

Ethernet LAN

no

Quantity per pack

1 Stück(e)

Headphone outputs

1

Microphone in

no

Card reader integrated

yes

USB Power Delivery up to

87 W

Manual

yes

Operating relative humidity (H-H)

5 - 95 %

Storage temperature (T-T)

-20 - 85 °C

Documents & Downloads

Datasheet

Datasheet 3796941 Exsys PC Connection cable Kabel 0 mm

User & Safety Instructions

User & Safety Instructions 3796941 Exsys PC Connection cable Kabel 0 mm

Description


5-in-1 USB-C Mini Docking Station for Notebook, MacBook, Tablet The EX-1222HM is a small 5-in-1 USB-C docking station, which is connected directly to the laptop or tablet and can remain permanently inserted in the device due to its compact mass. With the EX-1222HM all the necessary peripherals can be connected at a USB-C port. USB-C Power delivery (PD) enables to charge the laptop or tablet directly via the EX-1222HM with the existing USB-C charger.

This text is machine translated.

Features

  • General:
  • Transmission technology: Cabled
  • Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type-C
  • USB power supply up to 87 W
  • Product color: Anthracite
  • Compatible memory cards: MicroSD (TransFlash), MicroSDHC, microSDXC
  • Aluminium casing material
  • Width 90 mm
  • Depth: 37 mm
  • Height: 10 mm
  • Quantity per pack: 1 pieces(s)

Scope of delivery

  • EX-1222HM, manual