15KV ESD surge protection and 2.5KV optical insulation
Supports ATTA™ Auto Transmitter
ED for TX and RX Active Display
Power supply from the USB bus (bus Power)
Technical specifications
Product type
PC Converter
Connection type
USB
Type A
USB
Type B
USB
Factory colour
Black
Cable use
PC
Version
Converter
Range of use
PC
Transfer rate (max.)
480 MBit/s
Depth
57 mm
Height
26 mm
Width
114 mm
Weight
400 g
UKCA
yes
Operating temperature (T-T)
-20 - 85 °C
Relative humidity
5 - 95 %
Manual
yes
Documents & Downloads
Datasheet
Datasheet 3796843 Exsys PC Converter Adapter
User & Safety Instructions
User & Safety Instructions 3796843 Exsys PC Converter Adapter
Description
The EX-1311VIS USB 2.0 to serial RS-232/422/485 in a metal housing provides a serial RS-232, 422, or 485 high performance UART 16C550 combo-output with surge protection and optical insulation. It has been developed to expand one more serial outputs in a robust metal housing for 19" racks via the USB 2.0 Bus. The included cable EX-K1552V A-plug to B-plug can be fixed to the EX-1311VIS with knurled screws without using a screwdriver. As a result, the cable can no longer come loose by itself. The EX-1331VIS comes with a DIN-rail kit for mounting on a mounting rail. The EX-1333VIS has LED displays for operating functions and data transmissions.
This text is machine translated.
Scope of delivery
EX-1311VIS, USB cable screw-able, driver CD, manual, DIN Rail Kit
Description
The EX-1311VIS USB 2.0 to serial RS-232/422/485 in a metal housing provides a serial RS-232, 422, or 485 high performance UART 16C550 combo-output with surge protection and optical insulation. It has been developed to expand one more serial outputs in a robust metal housing for 19" racks via the USB 2.0 Bus. The included cable EX-K1552V A-plug to B-plug can be fixed to the EX-1311VIS with knurled screws without using a screwdriver. As a result, the cable can no longer come loose by itself. The EX-1331VIS comes with a DIN-rail kit for mounting on a mounting rail. The EX-1333VIS has LED displays for operating functions and data transmissions.
This text is machine translated.
Scope of delivery
EX-1311VIS, USB cable screw-able, driver CD, manual, DIN Rail Kit