• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exsys Sonstiges USB-Gerät USB hub Black

EAN:
Part number:
Item no:
1/5
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EXSYS EX-11227HMVS Interface Hub USB 3.2 Gen 1 (3.1 Gen 1) Type B 5000 Mbit/s black

  • Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type B
  • Hub interfaces: USB 3.2 1st Gen 1 (3.1 Gen 1) Type-C
  • Number of connections: 7
  • 5000 Mbit/s
  • Black Metal

Technical specifications

  • Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type B
  • Data transfer rate 5000 Mbit/s.
Product type

USB hub

No. of outputs

7 x

Interfaces (output)

USB type A

Distributor/switch features

Steel casing

Factory colour

Black

Weight

547 g

Width

158 mm

Height

32.2 mm

Depth

80.7 mm

Cable length

1 m

No. of USB type A 3.1 / 3.2 1st Gen

7 x

Cable specs

USB 3.2 1st Gen

Transfer rate (max.)

5 GBit/s

Material (details)

Metal

Used at

External

Type

DC

UKCA

yes

Minimum operating temperature

0 °C

Ports quantity

7

Terminal block port

yes

Quantity per pack

1 Stück(e)

DC-in jack

yes

Maximum operating temperature

55 °C

Manual

yes

Operating relative humidity (H-H)

5 - 95 %

Storage temperature (T-T)

-20 - 85 °C

Surge protection

yes

Documents & Downloads

Datasheet

Datasheet 3796936 Exsys Sonstiges USB-Gerät USB hub Black

User & Safety Instructions

User & Safety Instructions 3796936 Exsys Sonstiges USB-Gerät USB hub Black

Description


7-Ports USB 3.2 Gen 1 metal HUB with 15KV ESD surge protection for table, wall and DIN rail mounting The robust, industry-compatible EX-11227HMVS USB hub with seven screw-able USB 3.2 Gen 1 outputs is suitable for consumers and industrial applications. It can be installed on the wall or on a carrier rail and is connected to computer, notebook or server with the accompanying USB 3.2 Gen 1 cable. It ensures secure data transfer with excellent performance of up to 5 Gbit/s (SuperSpeed USB 5 Gbps) and is. Backward compatible with USB 1.1 . It can be powered with USB-bus-Power or via a two-wire terminal strip connection (+9V to 40V). . Optionally a power supply (EX-6988/6989) can be connected to the DC-jack

This text is machine translated.

Scope of delivery

  • EX-11227HMVS, USB 3.2 Gen 1 Cable , DIN Rail Kit, Wall Mount Kit, Manual