• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exsys USB 2.0 Cable Multiport HighPower Charger 15W m.QI,USB-C,PD,max.260W 0 cm

EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Multifunctional charging station for 6 devices...

  • Simultaneous charging of up to 6 devices
  • Intelligent charging management
  • 260 W total output
  • Two Qualcomm Quick Charge 3.0 USB-connections up to 22.5 W
  • Display shows charging information (voltage, current, power)

Technical specifications

  • Product group: Voltage transformers
  • Product type: USB charging station
  • Colour, black
  • Input 100-240 VAC
  • Output: 260 W total power
  • Output connection 3 x USB-C; 2 x USB-A
  • Supported charging technology: Quick Charge 3.0
  • Display with current charging voltage and charging current per port
  • Min. Operating temperature 0 °C
  • Max. operating temperature: 55 °C
  • Height: 52 mm
  • Width 118 mm
  • Depth: 128 mm
  • Weight: 646 g.
  • Packaging height 80 mm
  • Package width 140 mm
  • Packaging depth 170 mm
  • Package weight: 0,881 kg
  • Gross weight: 0.881
Product type

USB 2.0 Cable

Connection type

USB-C®

Type A

USB

Type B

USB

Cable length

0 cm

Factory colour

Black

Cable use

USB 2.0

Version

Cable

Range of use

USB adapters

Compatible with Apple devices

MacBook

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3733122 Exsys USB 2.0 Cable Multiport HighPower Charger 15W m.QI,USB-C,PD,max.260W 0 cm

Description


Multifunctional charging station for 6 devices The EX-1107 is a multi-port charging station with integrated wireless charger and a total power of 260 W. . It possesses three USB-C Power delivery (PD) ports of a power of up to 140 W for charging laptops/MacBooks and two quick-charge connections for Quick Charge 3.0-compatible devices. In addition, Qi-compatible smartphones, TWC headsets etc can be wirelessly charged on the top. . The CLOU: Displays the charging voltage as well as charging current and charging power for each port.

This text is machine translated.

Scope of delivery

  • EX-1107, Power cord