• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech Extech 380260 Insulation tester 250 V, 500 V, 1000 V 2000 MΩ

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 349.00 / piece)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Insulation tester

Test voltage

250 V

500 V

1000 V

Reading type

Insulation resistance

Manufacturer's standards (no certificate)

Reading range - resistance

200 Ω

Power supply (details)

6x AA batteries

Dim

(L x W x H) 200 x 92 x 50 mm

Weight

700 g

Display type

Digital (LCD)

Insulation resistance (max.)

2000 MΩ

Voltage reading range (max.)

1000 V DC

Voltage reading range (min.)

250 V DC

Reading category

CAT III 1000 V

Width

92 mm

Height

50 mm

Length

200 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3088648 Extech Extech 380260 Insulation tester 250 V, 500 V, 1000 V 2000 MΩ

Description

This Megohmmeter with automatic range switching measures the insulation resistance up to 2000 MΩ. The test voltage can be selected between 250, 500 or 1,000 VDC. The large backlit double display shows the test voltage output and insulation resistance. Low resistance, continuity test and AC/DC voltage measurement Other functions include automatic discharge at the end of a test, protective holster with stand, switch-on lock and data memory.

This text is machine translated.

Features

  • Data Hold, to freeze the displayed measurement value
  • Auto switch-off
  • Lo Ω function for testing connections
  • Switch-on lock for hands-free operation
  • Complete with robust test leads and alligator cable
  • Clip test lead

Scope of delivery

  • Test Leads
  • Carrying case
  • 6x AA batteries
  • Hard case

What kind of Ohmmeters are you looking for?

More interesting products

(*All information is plus legal VAT)