• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech MG320 Insulation tester Calibrated to (DAkkS standards) 50 V, 100 V, 250 V, 500 V, 1000 V 20 GΩ

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Insulation tester MG320

  • CAT IV 600V
  • Insulation tester and multimeter

Technical specifications

Product type

Insulation tester

Test voltage

50 V

100 V

250 V

500 V

1000 V

Reading type

Insulation resistance

Continuity testing

01 Ω - 20 kΩ

DAkkS standards

Interfaces

none

Dim

(L x W x H) 5.9 x 10.3 x 22.5 cm

Weight

700 g

Display type

Digital (LCD)

Max. frequency

400 Hz

Min. frequency

50 Hz

Frequency range

50 Hz - 400 Hz

Insulation resistance (max.)

20 GΩ

Voltage reading range (max.)

600 V

Voltage reading range (min.)

0.1 V

Reading category

CAT IV 600 V

Width

10.3 cm

Height

22.5 cm

Length

5.9 cm

Documents & Downloads

Datasheet

Datasheet 2387663 Extech MG320 Insulation tester Calibrated to (DAkkS standards) 50 V, 100 V, 250 V, 500 V, 1000 V 20 GΩ

User & Safety Instructions

User & Safety Instructions 2387663 Extech MG320 Insulation tester Calibrated to (DAkkS standards) 50 V, 100 V, 250 V, 500 V, 1000 V 20 GΩ

Description

The MG320 has a robust design for high demands. The MG320 measures the insulation resistance, AC/DC voltage and resistance. The insulation resistance tests are carried out automatically with 5 test voltages from 50V to 1000V. The MG320 can store and recall up to 99 measurements. The MG320 is suitable for measuring the insulation resistance of electrical equipment such as transformers, motors, cables, switches and devices.

This text is machine translated.

Features

  • True RMS AC/DC voltage measurements up to 600V
  • Insulation resistance measurements up to 20 kOhm
  • Low-ohm measurements/continuity tests up to 20 kOhm
  • Measurements with automatic value range
  • Polarization index (PI) and dielectric absorption rate tests (DAR)
  • Five (5) voltages for insulation resistance tests (50, 100, 250, 500 and 1000V)
  • Insulation resistance tests with voltage changes in steps of 10% (in the range of 50% to 120%)
  • LED alarm lamp for test voltages on the front
  • Eight (8) ranges for insulation resistance tests (automatic value ranges)
  • Pass/Fail comparator function
  • Automatic discharge at the end of the test
  • Display symbols for high voltage
  • Non-contact test lock function
  • Manual storage and retrieval of up to 99 measured values
  • Overweight alert

Scope of delivery

  • Safety test leads
  • Alligator clamps
  • Batteries
  • Bag
  • User manual.