• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech PH100 pH meter Calibrated to (ISO standards) pH

1/3
Application
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PH measuring stick ExStik® PH100

  • Flat pH electrode, easy to clean
  • One, two or three point calibration.
  • Watertight (IP57)

Technical specifications

  • Calibration performance: 3 suitable calibration values in the measuring range of the respective device
  • Calibration type: Three-point
Product type

pH meter

Reading type

pH

Display

Digital

ISO standards

Dim

(L x W x H) 41 x 36 x 172 mm

Weight

110 g

Width

36 mm

Height

172 mm

Length

41 mm

Documents & Downloads

Datasheet

Datasheet 2453201 Extech PH100 pH meter Calibrated to (ISO standards) pH

User & Safety Instructions

User & Safety Instructions 2453201 Extech PH100 pH meter Calibrated to (ISO standards) pH

Description

Robust watertight (IP57) pH tester. The flat, changeable measurement electrode allows measurements at low flow levels, and even on surfaces.

This text is machine translated.

Features

  • Temperature compensation
  • Memory for 15 measured values
  • Change display for pH electrode
  • Bargraph display.

Scope of delivery

  • 4 Batteries (type CR2032)
  • Cap
  • Plastic box
  • Neck strap
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

What kind of Water Quality & Fluid Testing are you looking for?