• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech RH25 Hygrometer Calibrated to (ISO standards) 0 RH 99 RH Data logging function

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Warmeindex-Psychrometer

  • Warmeindex-Psychrometer

Technical specifications

  • Heat Index -46 to 205 deg C
  • Temperature -20 to 50 deg C
  • Air humidity 0 to 99% RH
  • Dew point-78 to 50 deg C
  • Wet-bulb -15 to 50 deg C
  • Wet Bulb Globe temperature -29 to 54.5 Deg C
  • Basic accuracy +/- 3% RH and +/- 0.6 deg C
Product type

Hygrometer

Max. temperature

+50 °C

ISO standards

Dim

(W x H) 140 mm x 35 mm

Weight

50 g

Basic accuracy

3 %

Accuracy ± °C

0.2 °C

Calibration range

Humidity

Humidity reading range (max.)

99 RH

Humidity reading range (min.)

0 RH

Humidity reading accuracy

0.3 RH

Width

140 mm

Height

35 mm

Power supply

CR 2032 button cell (1x)

Min. temperature

-20 °C

Features

Data logging function

Documents & Downloads

Datasheet

Datasheet 1412751 Extech RH25 Hygrometer Calibrated to (ISO standards) 0 RH 99 RH Data logging function

User & Safety Instructions

User & Safety Instructions 1412751 Extech RH25 Hygrometer Calibrated to (ISO standards) 0 RH 99 RH Data logging function

Information

Information 1412751 Extech RH25 Hygrometer Calibrated to (ISO standards) 0 RH 99 RH Data logging function

Conformity certificate

Conformity certificate 1412751 Extech RH25 Hygrometer Calibrated to (ISO standards) 0 RH 99 RH Data logging function

Description

Psychrometer in the comfortable pen style monitors the heat index during hot, humid days.

This text is machine translated.

Features

  • The integrated multi-parameter sensor measures the heat index, the WGBT, the humidity, the ambient temperature, the temperature, the condensation point and the wet bulb
  • Programmable Heat Index Alarm
  • Heat index: measures, such as the air humidity in conjunction with temperature, air movement and radiant heat feels
  • Wet Bulb Globe Temperature (WBGT): takes into account the effects of temperature and humidity as well as direct or reflected sunlight
  • Min/Max average
  • Integrated measured value storage
  • Automatic switch-off with Disable

Scope of delivery

  • Complete with CR2032 battery

What kind of Hygrometers are you looking for?