
Highlights & Details
Laser tachometer RPM10
- Optical and mechanical speed measurement
- Infrared thermometer
Technical specifications
- IR Thermometer Measurement range -20° to 315°C
- Resolution: 1 °C
- Accuracy ±3 °C or 3%
- 6:1 optics
- Response time: 500 ms
- Emission level: 0.95 fix
- Product type
Tachometer
- Measuring type
Mechanical
Optical
- RPM accuracy
± 0,05 %
- Speed resolution
0.1 U/min
- Reading distance
50 ... 2 000 mm
- Operating voltage
4 x 1.5 mm V DC
- Dim
(L x W x H) 50 x 80 x 210 mm
DAkkS standards
- Weight
300 g
- Display
LCD
- Rotational speed, mechanical (max.)
19999 U/min
- Rotational speed, mechanical (min.)
0.5 U/min
- Rotational speed, optical (max.)
99999 U/min
- Rotational speed, optical (min.)
10 U/min
- Rotational speed range (max.)
0.5 - 19999 U/min
- Rotational speed (optical)
10 - 99999 U/min
- Calibration service
5 appropriate calibration values in the measuring range of the respective device
- Width
80 mm
- Height
210 mm
- Length
50 mm
- Type
RPM10
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1242405 Extech RPM10-D Tachometer Calibrated to (DAkkS standards) Mechanical, Optical 0.5 - 19999 U/min 10 - 99999 U/min
Information
Information 1242405 Extech RPM10-D Tachometer Calibrated to (DAkkS standards) Mechanical, Optical 0.5 - 19999 U/min 10 - 99999 U/min
Information 1242405 Extech RPM10-D Tachometer Calibrated to (DAkkS standards) Mechanical, Optical 0.5 - 19999 U/min 10 - 99999 U/min
Conformity certificate
Conformity certificate 1242405 Extech RPM10-D Tachometer Calibrated to (DAkkS standards) Mechanical, Optical 0.5 - 19999 U/min 10 - 99999 U/min
Description
This text is machine translated.
Features
- Switchable display modes: RPM, m/min and ft/min
Scope of delivery
- 4 batteries (Type AA)
- Storage case
- Reflector strips
- 3 contact adapters
- User manual.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






