• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech SDL310 Anemometer Calibrated to (ISO standards) 0.4 up to 25 m/s

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Vane-anemometer SDL300

  • Measurement of temperature and air speed up to 25 m/s.
  • Integrated data logger for 20000 measured data on 2 GB SD-card

Technical specifications

  • Air temperature measurement range: 0.0 to 50.0 °C.
  • Air temperature accuracy ±0.8 °C.
  • Measurement range of thermocouples: -100 to +1300 °C.
  • SD memory card size can be 1 GB - 16 GB
  • Display interval 1 s.
  • Adjustable logger interval: 0/1/2/5/10/30/60/120/300/600/1800/3600 s
  • Impeller-Ø: 72 mm
Product type

Anemometer

Temperature reading range

-100 up to 1300 °C

Wind speed

0.4 - 25.0 m/s

ISO standards

Dim

(L x W x H) 182 x 73 x 48 mm

Accuracy

2 %

Weight

347 g

Calibration service

4 suitable calibration values in the measuring range of the respective device by comparative measurement in wind tunnel with free beam

Temperature reading range (max.)

1300 °C

Temperature reading range (min.)

-100 °C

Air speed reading range (max.)

25 m/s

Air speed reading range (min.)

0.4 m/s

Width

73 mm

Height

48 mm

Length

182 mm

Documents & Downloads

Datasheet

Datasheet 2453756 Extech SDL310 Anemometer Calibrated to (ISO standards) 0.4 up to 25 m/s

User & Safety Instructions

User & Safety Instructions 2453756 Extech SDL310 Anemometer Calibrated to (ISO standards) 0.4 up to 25 m/s

Description

The thermal anemometer enables the measurement of the air speed and air temperature via a vane-type probe. in addition, high-temperature measurements can be made with an optional thermocouple sensor. An integrated data logger with storage on SD-card enables the documentation and later data evaluation on a computer. ideal for all measuring tasks in the heating, air conditioning and ventilation area or for environmental measurement in building plans etc.

This text is machine translated.

Features

  • Units of measurement switchable (m/s, ft/min, km/h, knots, mph)
  • Ball-bearing impeller with 1 m connection cable
  • Data logger with date and time stamp stores measured values on an SD card in Excel® format for easy transfer to a computer
  • Adjustable logger interval: 1 - 3600 seconds
  • Manual storage/retrieval of up to 99 measured values in the internal memory
  • Type K/J thermocouple input for high temperature measurements
  • Large illuminated LC-display shows air speed and temperature simultaneously
  • MIN/MAX memory
  • Integrated measured value memory and SD card slot
  • Auto switch-off
  • Integrated RS232 interface
  • Optional power pack operation
  • Rear tripod socket.

Scope of delivery

  • Batteries
  • SD card 2GB
  • Plastic impeller probe
  • Case.
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

What kind of Anemometers are you looking for?