• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech Sound level meter 407732-KIT 35 - 130 dB

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 615.00 / piece)
€ 615.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • Counts: 2000
Product type

Sound level meter

Reading type

SPL

dB (A) SPL reading range (max.)

130 dB

Manufacturer's standards (no certificate)

Dim

(L x W x H) 210 x 55 x 32 mm

Display

Digital

dB (A) accuracy

1.5 dB

dB (C) accuracy

1.5 dB

Weight

230 g

dB SPL (A) reading range

35 - 130 dB

dB (A) SPL reading range (min.)

35 dB

dB (C) SPL reading range (max.)

35 - 130 dB

dB (C) SPL reading range (max.)

130 dB

dB SPL (C) reading range (min.)

35 dB

Width

55 mm

Height

32 mm

Length

210 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3088689 Extech Sound level meter 407732-KIT 35 - 130 dB

User & Safety Instructions

User & Safety Instructions 3088689 Extech Sound level meter 407732-KIT 35 - 130 dB

Description

This construction set for a sound level meter of the type 2 fulfills the standards ANSI and IEC 651 type 2. Ideal suitable for noise measurements at the workplace, for the installation of fire detectors and loudspeaker systems and for the enforcement of noise regulations. Measures from 35 to 130 dB in 2 measurement ranges with an accuracy of ±1.5 dB. Measured value and maximum value storage functions Easy-to-read backlit display, even in dimly lit areas. Inclusive of plastic carrying case for measuring device and calibrator.

This text is machine translated.

Features

  • High accuracy in accordance with ANSI and IEC Type 2 standards
  • High and low measurement ranges (35 to 130 dB)
  • Data Hold and Max Hold functions
  • Background-lit display for indication in dimly lit areas

Scope of delivery

  • Sound level meter
  • Microphone wind protection
  • Calibration screwdriver
  • 9V battery.
  • Sound calibrator with 9 V battery
  • Case.

More interesting products

(*All information is plus legal VAT)