• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech SP505 SP505 PV meter 0 - 3999 W/m²

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Solar Radiation Meter SP505

  • Measure the light level of solar energy in Watts per square meter (W/m2) or BTU (ft 2 * H)
  • Built-in solar light sensor with precision photo diode

Technical specifications

  • For indoor use only. EMC: EN 61326 (1997), A1 (1998), A2 (2001); pollution degree 2
  • Solar energy measurement range: 0 - 3999 W/m2; 0 - 634 BTU (ft 2 * H)
  • Tripod holder: at the rear side
  • Sampling rate: Approx. 0.25 seconds
  • Dimensions: energy from the sun radiation
  • LCD-Display: 3¾ digit LCD-display (3999 payments).
Product type

PV meter

Reading type

Irradiance

Manufacturer's standards (no certificate)

Dim

(L x W x H) 23 x 108 x 48 mm

Display

Digital

Weight

80 g

Illuminance reading range

0 - 3999 W/m²

Illuminance reading range (max.)

3999 W/m²

Illuminance reading range (min.)

0 W/m²

Width

108 mm

Height

48 mm

Length

23 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1879999 Extech SP505 SP505 PV meter 0 - 3999 W/m²

User & Safety Instructions

User & Safety Instructions 1879999 Extech SP505 SP505 PV meter 0 - 3999 W/m²

Description

This device measures the energy of the sun radiation. Use the model SP505 to measure the effectiveness of solar films, for measuring the solar radiation, for checking sun insulated window, check the headlight intensity and for the determination of the optimal incidence angle for solar panels and solar water heater. This device is already fully tested and calibrated.

This text is machine translated.

Features

  • Zero function
  • Data Hold freezes the current measured value on the display.

Scope of delivery

  • Bag
  • Batteries
  • User manual.

Hints

Tripod holder (optional TR100 stand available separately)

What kind of Light Meters are you looking for?

More interesting products

(*All information is plus legal VAT)