• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech TM55 Probe thermometer Temperature reading range -40 up to 250 °C

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

POCKET FOLD UP THERMOMETER

  • POCKET FOLD UP THERMOMETER

Technical specifications

  • Measures from -40 to 250°C
  • Fast response time at < 5 seconds in moving liquid
  • Large LCD display with 0.1° resolution
  • Basic accuracy: ±1°F/0.5°C
  • Auto Power Off
  • Ultrasonically welded housing (waterproof IP65 rated) with anti-microbial additive
  • Built-in magnetized strip attaches to refrigerator
Product type

Probe thermometer

Temperature reading range (min.)

-40 °C

Temperature reading range (max.)

250 °C

Accuracy ± °C

0.5 °C

Manufacturer's standards (no certificate)

Dim

(W x H) 116 mm x 38 mm

Weight

41.2 g

Temperature reading range

-40 up to 250 °C

Width

116 mm

Height

38 mm

Power supply (details)

CR2032 battery

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1217976 Extech TM55 Probe thermometer Temperature reading range -40 up to 250 °C

User & Safety Instructions

User & Safety Instructions 1217976 Extech TM55 Probe thermometer Temperature reading range -40 up to 250 °C

Conformity certificate

Conformity certificate 1217976 Extech TM55 Probe thermometer Temperature reading range -40 up to 250 °C

Description

Compact Stem Thermometer with 61mm stainless steel probe.

Features

  • Splash-proof (IP65) with folding 2.4" stainless steel probe is NSF certified for measuring liquids, pastes, and semi-solid food. Measures from -40 to 250°C
  • Fast response time at < 5 seconds in moving liquid
  • Large LCD display with 0.1° resolution
  • Basic accuracy: ±1°F/0.5°C
  • Auto Power Off
  • Ultrasonically welded housing (waterproof IP65 rated) with anti-microbial additive
  • Built-in magnetized strip attaches to refrigerator

Scope of delivery

  • Complete with CR2032 battery

More interesting products

(*All information is plus legal VAT)